Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA406-1AAU
Newark Part No.68T2991
Product RangeAVR ATmega Family ATmega406 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.290 |
Price for:Each
Minimum: 250
Multiple: 250
$1,822.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA406-1AAU
Newark Part No.68T2991
Product RangeAVR ATmega Family ATmega406 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega406 Series Microcontrollers
Device CoremegaAVR
MCU Core Size8bit
Operating Frequency Max1MHz
Program Memory Size40KB
No. of Pins48Pins
CPU Speed1MHz
IC Case / PackageLQFP
No. of I/O's18I/O's
MCU Case StyleLQFP
InterfacesI2C
RAM Memory Size2KB
Embedded Interface TypeI2C
ADC Channels11Channels
ADC Resolution12Bit
MCU ApplicationsBattery Management
Supply Voltage Min4V
Supply Voltage Max25V
Operating Temperature Min-30°C
MCU FamilyAVR ATmega
MCU SeriesATmega40
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATmega Family ATmega406 Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
40KB
CPU Speed
1MHz
No. of I/O's
18I/O's
Interfaces
I2C
Embedded Interface Type
I2C
ADC Resolution
12Bit
Supply Voltage Min
4V
Operating Temperature Min
-30°C
MCU Series
ATmega40
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
megaAVR
Operating Frequency Max
1MHz
No. of Pins
48Pins
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
2KB
ADC Channels
11Channels
MCU Applications
Battery Management
Supply Voltage Max
25V
MCU Family
AVR ATmega
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate