Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.590 | $1.160 |
| 10+ | $4.440 | $1.160 |
| 30+ | $4.290 | $1.160 |
| 50+ | $4.140 | $1.160 |
| 100+ | $3.980 | $1.160 |
Product Information
Product Overview
The AT89S52-24PU is a low-power, high-performance CMOS 8-bit Microcontroller, uses high-density non-volatile memory technology and is compatible with the industry-standard 80C51 instruction set and pin-out. The on-chip flash allows the program memory to be reprogrammed in-system or by a conventional non-volatile memory programmer. By combining a versatile 8-bit CPU with in-system programmable flash on a monolithic chip, the AT89S52-24PU is a powerful microcontroller which provides a highly-flexible. It provides the following standard features 32 I/O lines, Watchdog timer, two data pointers, three 16-bit timer/counters, a six-vector two-level interrupt architecture, a full duplex serial port, on-chip oscillator and clock circuitry. In addition, the microcontroller is designed with static logic for operation down to zero frequency and supports two software selectable power saving modes.
- Compatible with MCS®-51 Products
- 8kb of In-system Programmable (ISP) Flash Memory, 10,000 Write/Erase Cycles Endurance
- 0Hz to 33MHz fully static operation
- Three-level Program Memory Lock
- 256 x 8-bit Internal RAM
- 32 programmable I/O lines
- Three 16-bit Timer/Counters
- Eight Interrupt Sources
- Full Duplex UART Serial Channel
- Low power idle and power down modes
- Interrupt Recovery from Power-down Mode
- Watchdog Timer
- Dual Data Pointer
- Power-off Flag
- Fast Programming Time
- Flexible ISP Programming (Byte and Page Mode)
Technical Specifications
8051 Family AT89S52 Series Microcontrollers
24MHz
24MHz
40Pins
DIP
SPI, UART
256Byte
-
5.5V
125°C
8051
-
No SVHC (04-Feb-2026)
AT89S52
8051
8KB
DIP
32I/O's
SPI, UART
-
4V
-55°C
Through Hole
AT89S52
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate