8051 Family AT89S52 Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.340 10+ $2.250 25+ $2.140 50+ $2.050 100+ $1.950 | - | 8051 Family AT89S52 Series Microcontrollers | 24MHz | 8051 | 24MHz | 8KB | 44Pins | TQFP | TQFP | 32I/O's | SPI, UART | SPI, UART | 256Byte | 4V | 5.5V | 8051 | -40°C | AT89S52 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $3.900 10+ $3.790 25+ $3.690 54+ $3.570 108+ $3.560 More Pricing... | - | 8051 Family AT89S52 Series Microcontrollers | 24MHz | 8051 | 24MHz | 8KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 256Byte | 4V | 5.5V | 8051 | -40°C | AT89S52 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $4.590 10+ $4.440 30+ $4.290 50+ $4.140 100+ $3.980 | AT89S52 | 8051 Family AT89S52 Series Microcontrollers | 24MHz | 8051 | 24MHz | 8KB | 40Pins | DIP | DIP | 32I/O's | SPI, UART | SPI, UART | 256Byte | 4V | 5.5V | 8051 | -55°C | AT89S52 | 125°C | Through Hole | - | ||||||