346 Product Results Found for "motor-control"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.270 10+ $2.170 36+ $2.080 54+ $2.020 108+ $1.950 More Pricing... | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | ||||||
Each | 1+ $1.600 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $0.876 10+ $0.865 25+ $0.731 | PIC10F3xx | PIC10 Family PIC10F32x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F32x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.440 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $2.170 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $48.630 5+ $44.760 10+ $40.890 30+ $39.570 50+ $38.240 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 64KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | - | ||||||
Each | 1+ $38.430 5+ $36.070 10+ $33.710 25+ $31.400 50+ $30.450 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ $30.230 5+ $27.730 10+ $25.240 25+ $23.730 50+ $22.980 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 25MHz | 8051 | 25MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ $33.160 5+ $30.440 10+ $27.710 25+ $26.800 56+ $25.900 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | - | ||||||
Each | 1+ $1.700 10+ $1.650 25+ $1.600 84+ $1.530 126+ $1.470 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ $4.120 | PIC18LF1xxx | PIC18 Family PIC18LF1xxx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | - | ||||||
Each | 1+ $2.820 | PIC16F6xxx | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $1.070 10+ $1.020 25+ $0.979 50+ $0.953 100+ $0.927 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $2.640 | PIC12C67x | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C6xx | - | ||||||
Each | 1+ $5.820 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | NDIP | NDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ $0.680 10+ $0.669 25+ $0.634 50+ $0.607 100+ $0.580 | PIC12F157x | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | ||||||
Each | 1+ $3.280 10+ $3.190 30+ $3.090 50+ $3.000 100+ $2.720 | PIC16F19xx | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+ $1.950 25+ $1.620 100+ $1.480 | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C5xx | - | ||||||
Each | 1+ $1.540 10+ $1.500 25+ $1.450 50+ $1.420 120+ $1.400 More Pricing... | PIC12F5xx | PIC12 Family PIC12F5xx Series Microcontrollers | 8MHz | PIC12 | 8MHz | 1.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 38Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | Pricing is unavailable. Please contact customer services. | PIC18FxxKxx | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | - | 64MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | - | - | 1.8V | 5.5V | -40°C | 85°C | - | PIC18 | PIC18F67Kxx | - | ||||||
Each | 1+ $3.270 | PIC12CE67x | PIC12 Family PIC12CE6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12CE6xx | - | ||||||
Each | 1+ $1.690 10+ $1.630 25+ $1.570 94+ $1.490 141+ $1.420 | PIC16F17xx | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | ||||||
Each | 1+ $1.810 10+ $1.800 25+ $1.780 50+ $1.750 182+ $1.710 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DFN | DFN | 5I/O's | - | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $2.710 10+ $2.610 30+ $2.490 60+ $2.370 105+ $2.240 | PIC16F19xx | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+ $6.810 | PIC18F2xxx | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | NDIP | NDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | ||||||