
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.530 |
| 25+ | $2.420 |
| 50+ | $2.230 |
| 100+ | $2.170 |
| 250+ | $2.130 |
| 500+ | $2.080 |
Product Information
Alternatives for PIC16F1933-I/SP
1 Product Found
Product Overview
The PIC16F1933-I/SP is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, 25 general-purpose I/O pins, two comparators, 11-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- 256bytes of EEPROM data memory
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Four 8-bit digital timers
- One 16-bit digital timer
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Up to 60 LCD segments
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16F19xx
32MHz
32MHz
28Pins
DIP
EUSART, I2C, SPI
256Byte
10Bit
PIC16F19xx
5.5V
85°C
AEC-Q100
-
PIC16 Family PIC16F193x Series Microcontrollers
PIC16
7KB
DIP
25I/O's
EUSART, I2C, SPI
11Channels
PIC16
1.8V
-40°C
Through Hole
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
