Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7F7015813AFP-C#AA3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AK6891
Product RangeRH850 Family RH850/F1K Group Microcontrollers
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.200 |
| 10+ | $12.020 |
| 25+ | $11.220 |
| 50+ | $10.780 |
| 100+ | $10.340 |
| 250+ | $9.930 |
| 500+ | $9.670 |
Price for:Each
Minimum: 1
Multiple: 1
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F7015813AFP-C#AA3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AK6891
Product RangeRH850 Family RH850/F1K Group Microcontrollers
Technical Datasheet
Product RangeRH850 Family RH850/F1K Group Microcontrollers
Device Core-
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's81I/O's
InterfacesCAN, I2C, LIN, UART
Embedded Interface TypeCAN, I2C, LIN, UART
RAM Memory Size128KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRH850
MCU Series-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RH850 Family RH850/F1K Group Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
120MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, LIN, UART
RAM Memory Size
128KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RH850
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
-
No. of Bits
32bit
CPU Speed
120MHz
Program Memory Size
2MB
IC Case / Package
LQFP
No. of I/O's
81I/O's
Embedded Interface Type
CAN, I2C, LIN, UART
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate