0
0 Items$0.00

32-bit Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
15AC6348

RoHS

Date/Lot Code

Each
1+$13.110
10+$12.880
25+$12.650
50+$12.400
100+$12.140
More Pricing...
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32bit
32 bit
32bit
66MHz
66MHz
256KB
100Pins
TQFP
81I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
64KB
16Channels
12Bit
4.5V
5.5V
AT32
-40°C
AT32UC3C
85°C
Surface Mount
Each
65T3737

RoHS

Each
1+$3.180
10+$3.050
25+$2.920
50+$2.810
100+$2.690
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
40MHz
40MHz
32KB
28Pins
SOIC
21I/O's
SOIC
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
Each
15AC6345

RoHS

Each
1+$14.560
10+$14.310
25+$14.060
50+$13.780
100+$13.500
More Pricing...
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
66MHz
66MHz
512KB
144Pins
LQFP
109I/O's
LQFP
Ethernet, I2C, I2S, SPI, UART, USART, USB
Ethernet, I2C, I2S, SPI, UART, USART, USB
64KB
8Channels
10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
Each
12T1369

RoHS

Each
1+$13.380
10+$12.780
25+$12.170
50+$11.710
100+$11.240
More Pricing...
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
66MHz
66MHz
256KB
144Pins
LQFP
109I/O's
LQFP
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
64KB
8Channels
10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
Each
15R0317

RoHS

Each
1+$8.920
10+$8.510
25+$8.100
50+$7.810
100+$7.510
More Pricing...
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32bit
32 bit
32bit
60MHz
60MHz
256KB
64Pins
TQFP
44I/O's
TQFP
I2C, SPI, SSC, UART, USART
I2C, SPI, SSC, UART, USART
32KB
8Channels
10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3B
85°C
Surface Mount
Each
65T3735

RoHS

Each
1+$2.580
10+$2.470
25+$2.350
50+$2.260
100+$2.170
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
40MHz
40MHz
16KB
28Pins
SSOP
21I/O's
SSOP
I2C, SPI, UART
I2C, SPI, UART
4KB
10Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
Each
10R7081

RoHS

Each
1+$14.160
10+$13.530
25+$12.890
50+$12.400
100+$11.900
More Pricing...
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
66MHz
66MHz
512KB
100Pins
TQFP
69I/O's
TQFP
ENET, I2C, LIN, SPI, SSC, UART, USART
ENET, I2C, LIN, SPI, SSC, UART, USART
64KB
8Channels
10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
Each
75T6266

RoHS

Each
1+$16.340
5+$15.850
10+$15.350
25+$14.860
50+$14.300
More Pricing...
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32bit
32 bit
32bit
66MHz
66MHz
512KB
144Pins
LQFP
123I/O's
LQFP
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
AT32
-40°C
AT32UC3C
85°C
Surface Mount
Each
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON