Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX110F016B-I/SSCopy
Newark Part No.65T3735
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
862 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.600 |
| 25+ | $2.470 |
| 94+ | $2.360 |
| 141+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX110F016B-I/SSCopy
Newark Part No.65T3735
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's21I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX
PackagingEach
Qualification-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
40MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
Data Bus Width
32bit
CPU Speed
40MHz
Program Memory Size
16KB
IC Case / Package
SSOP
No. of I/O's
21I/O's
RAM Memory Size
4KB
ADC Channels
10Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PIC32MX110F016B-I/SS
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
