Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3C0512C-ALUTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75T6266
Product RangeAT32 Family AT32UC3C Series Microcontrollers
Your Part Number
345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.670 |
| 10+ | $15.980 |
| 100+ | $15.290 |
Price for:Each
Minimum: 1
Multiple: 1
$16.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3C0512C-ALUTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75T6266
Product RangeAT32 Family AT32UC3C Series Microcontrollers
Technical Datasheet
Product RangeAT32 Family AT32UC3C Series Microcontrollers
Device CoreAVR32
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed66MHz
Operating Frequency Max66MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's123I/O's
MCU Case StyleLQFP
InterfacesCAN, ENET, I2C, I2S, SPI, UART, USB
Embedded Interface TypeCAN, ENET, I2C, I2S, SPI, UART, USB
RAM Memory Size64KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAT32
MCU SeriesAT32UC3C
Qualification-
PackagingEach
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT32 Family AT32UC3C Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
66MHz
No. of Pins
144Pins
No. of I/O's
123I/O's
Interfaces
CAN, ENET, I2C, I2S, SPI, UART, USB
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AT32
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR32
Data Bus Width
32 bit
CPU Speed
66MHz
Program Memory Size
512KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, ENET, I2C, I2S, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT32UC3C
Packaging
Each
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
