Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK1024GPK064-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92AH1857
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 10+ | $8.650 |
| 100+ | $7.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK1024GPK064-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92AH1857
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max120MHz
Program Memory Size1MB
CPU Speed120MHz
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's49I/O's
MCU Case StyleTQFP
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size256KB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
ADC Channels26Channels
ADC Resolution12Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MK
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MKGP Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
120MHz
CPU Speed
120MHz
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
256KB
ADC Channels
26Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MK
MSL
MSL 1 - Unlimited
Device Core
PIC32
Data Bus Width
32bit
Program Memory Size
1MB
No. of Pins
64Pins
No. of I/O's
49I/O's
Interfaces
I2C, I2S, SPI, UART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
