2,948 Product Results Found for "32-bit-microcontrollers-mcu"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.680 5+ $24.250 10+ $21.830 25+ $20.610 50+ $19.940 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire v2 | MCF5225x | - | ||||||
Each | 1+ $12.450 | RX Family RX600 Series RX621 Group Microcontrollers | - | 32 bit | 100MHz | 512KB | 176Pins | LFBGA | 126I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ $9.010 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | 50MHz | 256KB | 80Pins | LFQFP | 64I/O's | I2C, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ $7.490 10+ $6.160 25+ $5.840 50+ $5.660 180+ $5.490 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | - | 32 bit | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | I2C, SPI, UART, USB | 32KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ $17.750 10+ $17.210 25+ $16.670 50+ $16.120 100+ $15.570 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $6.110 10+ $5.860 25+ $5.610 50+ $5.360 100+ $5.090 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | I2C, I2S, SPI, UART, USB | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $30.340 10+ $24.510 25+ $23.050 50+ $22.260 100+ $21.450 More Pricing... | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ $10.050 10+ $8.030 25+ $7.470 50+ $7.200 100+ $6.930 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+ $13.410 10+ $12.850 25+ $12.290 50+ $11.710 180+ $11.120 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $5.670 10+ $5.510 30+ $5.360 60+ $5.200 105+ $4.950 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ $13.690 10+ $13.120 25+ $12.560 50+ $11.970 100+ $11.380 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 121Pins | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $3.920 10+ $3.120 25+ $2.920 50+ $2.810 100+ $2.700 More Pricing... | RX Family RX100 Series RX130 Group Microcontrollers | - | 32 bit | 32MHz | 64KB | 48Pins | LFQFP | 38I/O's | I2C, SPI, UART | 10KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $29.610 10+ $23.910 25+ $22.480 50+ $21.700 100+ $20.920 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, LIN, SPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $16.020 10+ $12.670 25+ $11.830 50+ $11.370 100+ $10.910 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | ||||||
STMICROELECTRONICS | Each | 1+ $8.110 10+ $6.280 25+ $5.820 50+ $5.570 100+ $5.310 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.370 10+ $16.580 25+ $15.790 50+ $15.470 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | - | ||||||
Each | 1+ $43.410 5+ $40.040 10+ $36.650 25+ $34.610 50+ $32.660 More Pricing... | TPS-1 Family Microcontrollers | - | 32 bit | 100MHz | - | 196Pins | FPBGA | 48I/O's | Ethernet, I2C, SPI, UART | - | - | - | 900mV | 1.1V | -40°C | 125°C | Surface Mount | TPS-1 | - | - | ||||||
Each | 1+ $7.330 10+ $5.650 25+ $5.250 50+ $5.030 100+ $4.800 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 512KB | 100Pins | LFQFP | 80I/O's | CAN, I2C, SPI, UART, USB | 64KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.990 10+ $4.590 25+ $4.240 50+ $4.050 100+ $3.860 More Pricing... | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
Each | 1+ $14.540 10+ $13.880 25+ $13.230 50+ $12.610 120+ $11.990 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
40AH5456 RoHS | Each | 1+ $48.470 5+ $44.070 10+ $39.670 25+ $36.630 | Delfino (C2000) Family TMS320F2833x Series | C2000 | 32 bit | 150MHz | 512KB | 176Pins | HLQFP | 88I/O's | CAN, I2C, SPI, UART | 68KB | 16Channels | 12Bit | 1.805V | 1.995V | -40°C | 125°C | Surface Mount | Delfino (C2000) | TMS320F2833x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.280 10+ $4.090 25+ $3.890 50+ $3.720 100+ $3.540 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each | 1+ $11.460 10+ $10.950 25+ $10.430 50+ $10.290 100+ $10.150 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ $12.740 10+ $12.210 25+ $11.670 50+ $11.120 100+ $10.570 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.590 10+ $4.390 25+ $4.180 50+ $4.000 100+ $3.810 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||