Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT32UC3C0512C-ALURCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel57AC0556RL Cut Tape57AC0556 |
| Product Range | AT32 Family AT32UC3C Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
317 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.860 | $16.86 |
| Total Price | $16.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.860 |
| 10+ | $16.580 |
| 100+ | $16.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT32UC3C0512C-ALURCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel57AC0556RL Cut Tape57AC0556 |
| Product Range | AT32 Family AT32UC3C Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AT32 Family AT32UC3C Series Microcontrollers |
| Device Core | AVR |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| CPU Speed | 66MHz |
| Operating Frequency Max | 66MHz |
| Program Memory Size | 512KB |
| No. of Pins | 144Pins |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| No. of I/O's | 123I/O's |
| Interfaces | CAN, ENET, I2C, I2S, SPI, UART, USB |
| Embedded Interface Type | CAN, ENET, I2C, I2S, SPI, UART, USB |
| RAM Memory Size | 64KB |
| ADC Channels | 16Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | AVR |
| MCU Series | ATmega32 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AT32 Family AT32UC3C Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Operating Frequency Max | 66MHz |
| No. of Pins | 144Pins |
| MCU Case Style | LQFP |
| Interfaces | CAN, ENET, I2C, I2S, SPI, UART, USB |
| RAM Memory Size | 64KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | AVR |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | AVR |
|---|---|
| Data Bus Width | 32 bit |
| CPU Speed | 66MHz |
| Program Memory Size | 512KB |
| IC Case / Package | LQFP |
| No. of I/O's | 123I/O's |
| Embedded Interface Type | CAN, ENET, I2C, I2S, SPI, UART, USB |
| ADC Channels | 16Channels |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | ATmega32 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for AT32UC3C0512C-ALUR
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
