ATSAMD21J18A-AUT
32 Bit Microcontroller, SAM 32 Family SAM D21 Series Microcontrollers, ARM Cortex-M0+, 32 bit

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAMD21J18A-AUTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel72AC4965RL Cut Tape72AC4965 |
| Product Range | SAM 32 Family SAM D21 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.460 | $4.46 |
| Total Price | $4.46 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $4.370 |
| 100+ | $4.280 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAMD21J18A-AUTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel72AC4965RL Cut Tape72AC4965 |
| Product Range | SAM 32 Family SAM D21 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | SAM 32 Family SAM D21 Series Microcontrollers |
| Device Core | ARM Cortex-M0+ |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 256KB |
| No. of Pins | 64Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | 52I/O's |
| Interfaces | I2C, I2S, LIN, SPI, UART, USART, USB |
| Embedded Interface Type | I2C, I2S, LIN, SPI, UART, USART, USB |
| RAM Memory Size | 32KB |
| ADC Channels | 20Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.62V |
| Supply Voltage Max | 3.63V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | SAM 32 |
| MCU Series | SAM D |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ATSAMD21J18A-AUT is a SAM D21/DA1 low-power, 32-bit Cortex-M0+ MCU with advanced analog and PWM. It is designed for simple and intuitive migration with identical peripheral modules, hex-compatible code, identical linear address map, and pin-compatible migration paths between all devices in the product series. It includes intelligent and flexible peripherals, an event system for inter-peripheral signaling, and support for capacitive touch buttons, sliders, and wheel user interfaces. It has accurate and low-power external and internal oscillators. Different clock domains can be independently configured to run at different frequencies, enabling power saving by running each peripheral at its optimal clock frequency, and thus maintaining a high CPU frequency while reducing power consumption. It is supported with a full suite of program and system development tools, including C compilers, macro assemblers, program debugger/simulators, programmers, and evaluation kits.
- Single-cycle hardware multiplier, micro trace buffer, 256KB in-system self-programmable flash
- 32KB SRAM memory, power-on reset (POR) and brown-out detection (BOD)
- External interrupt controller (EIC), 16 external interrupts, one non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Drop in compatible with SAM D20, idle and standby sleep modes, SleepWalking peripherals
- 12-channel direct memory access controller (DMAC), 12-channel event system
- Dithering that increase resolution with up to 5 bit and reduce quantization error
- 10-bit, 350ksps digital-to-analog converter (DAC), I2C bus up to 3.4MHz
- 1/2x to 16x programmable gain stage, 38 GPIO pins, TQFP64 package
- Operation voltage range from 1.62 to 3.63V, -40 to 85°C temperature range
Technical Specifications
| Product Range | SAM 32 Family SAM D21 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Program Memory Size | 256KB |
| IC Case / Package | TQFP |
| No. of I/O's | 52I/O's |
| Embedded Interface Type | I2C, I2S, LIN, SPI, UART, USART, USB |
| ADC Channels | 20Channels |
| Supply Voltage Min | 1.62V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | SAM D |
| MSL | MSL 1 - Unlimited |
| Device Core | ARM Cortex-M0+ |
|---|---|
| No. of Bits | 32bit |
| Operating Frequency Max | 48MHz |
| No. of Pins | 64Pins |
| MCU Case Style | TQFP |
| Interfaces | I2C, I2S, LIN, SPI, UART, USART, USB |
| RAM Memory Size | 32KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.63V |
| Operating Temperature Max | 85°C |
| MCU Family | SAM 32 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for ATSAMD21J18A-AUT
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
