Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ622G-0000+Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AC5254
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.130 |
| 10+ | $8.390 |
| 25+ | $7.910 |
| 50+ | $7.430 |
| 100+ | $7.100 |
| 250+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$10.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ622G-0000+Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AC5254
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
Technical Datasheet
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
Device CoreMAXQ20S
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
Operating Frequency Max12MHz
CPU Speed12MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's44I/O's
InterfacesI2C, SPI, USART, USB
RAM Memory Size6KB
Embedded Interface TypeI2C, SPI, USART, USB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU SeriesMAXQ622
MCU FamilyMAXQ
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MAXQ Family MAXQ6xx Series Microcontroller
Data Bus Width
16 bit
Data Bus Width
16bit
CPU Speed
12MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, USART, USB
Embedded Interface Type
I2C, SPI, USART, USB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Series
MAXQ622
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
MAXQ20S
No. of Bits
16bit
Operating Frequency Max
12MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
44I/O's
RAM Memory Size
6KB
ADC Channels
-
Supply Voltage Min
1.7V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Family
MAXQ
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate