PIC24FJ128GB106-I/PT
16 Bit Microcontroller, USB On The Go, PIC24 Family PIC24FJGB Series Microcontrollers, PIC24

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24FJ128GB106-I/PTCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 54M5097 |
| Product Range | PIC24 Family PIC24FJGB Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
| 10+ | $8.140 |
| 25+ | $7.860 |
| 50+ | $7.580 |
| 100+ | $7.290 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24FJ128GB106-I/PTCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 54M5097 |
| Product Range | PIC24 Family PIC24FJGB Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC24 Family PIC24FJGB Series Microcontrollers |
| Device Core | PIC24 |
| Data Bus Width | 16 bit |
| No. of Bits | 16bit |
| Data Bus Width | 16bit |
| CPU Speed | 32MHz |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 128KB |
| No. of Pins | 64Pins |
| IC Case / Package | TQFP |
| No. of I/O's | 51I/O's |
| MCU Case Style | TQFP |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 16KB |
| ADC Channels | 16Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC24FJ GB |
| MCU Family | PIC24 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for PIC24FJ128GB106-I/PT
2 Products Found
Product Overview
The PIC24FJ128GB106-I/PT is a 16-bit Flash Microcontroller with USB On-The-Go (OTG). The PIC24FJ128GB106 family provides a new platform for high-performance USB applications, which may need more than an 8-bit platform, but don't require the power of a digital signal processor. Ideal for low power (<lt/>100nA standby current) and connectivity applications that benefit from the availability of multiple serial ports (3xI²C, 3xSPI), 4xUARTS and 23 independent timers. Large amounts of RAM (16kB) memory for buffering and large (up to 256kB) enhanced flash program memory make it ideal for embedded control and monitoring applications. PPS (peripheral pin select) aids in configuring the most efficient pin configuration of available I/O and CTMU provides touch support for up to 64 individual buttons. Supports USB 2.0 for device, host and OTG with a complete and free software stack that includes a thumb drive application stack.
- CPU - Up to 16 MIPS performance and C compiler optimized instruction set
- nanoWatt power managed modes - Run, idle and sleep modes
- Flash program memory - Self-reprogrammable under software control
- System - JTAG boundary scan and flash memory program support
- Analogue - 10-bit ADC, 16 channels, 500kSPS
- Universal serial bus - Dual role capable, can act as either host or device & supports 32 endpoints
- Peripherals - Peripheral pin select allows I/O remapping of many peripherals in real time
- On-chip LDO regulator
- Flexible watchdog timer (WDT) with on-chip
- Low-power RC oscillator for reliable operation
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Debug (ICD) via 2 pins
Applications
Computers & Computer Peripherals, Industrial, Embedded Design & Development, Automation & Process Control, System Monitoring
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Product Range | PIC24 Family PIC24FJGB Series Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| Data Bus Width | 16bit |
| Operating Frequency Max | 32MHz |
| No. of Pins | 64Pins |
| No. of I/O's | 51I/O's |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 16KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Series | PIC24FJ GB |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC24 |
|---|---|
| No. of Bits | 16bit |
| CPU Speed | 32MHz |
| Program Memory Size | 128KB |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Channels | 16Channels |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC24 |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
