Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS9S12HY64J0CLLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89T6841
Product RangeS12 Family S12H Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 450+ | $7.050 |
| 900+ | $6.910 |
| 1350+ | $6.770 |
| 2250+ | $6.630 |
| 4500+ | $6.490 |
| 11250+ | $6.350 |
| 22500+ | $6.290 |
| 45000+ | $6.280 |
Price for:Each
Minimum: 450
Multiple: 450
$3,172.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12HY64J0CLLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89T6841
Product RangeS12 Family S12H Series Microcontrollers
Technical Datasheet
Base NumberS12HY
Product RangeS12 Family S12H Series Microcontrollers
Device CoreHCS12
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's80I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size4KB
Embedded Interface TypeCAN, I2C, SCI, SPI
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min4.5V
MCU FamilyS12
Supply Voltage Max5.5V
MCU SeriesS12H
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Technical Specifications
Base Number
S12HY
Device Core
HCS12
Data Bus Width
16 bit
CPU Speed
32MHz
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
80I/O's
RAM Memory Size
4KB
ADC Channels
8Channels
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Product Range
S12 Family S12H Series Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
Operating Frequency Max
32MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SCI, SPI
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Resolution
12Bit
MCU Family
S12
MCU Series
S12H
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Alternatives for S9S12HY64J0CLL
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate