Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24HJ128GP504-I/PTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11N5836 |
| Product Range | PIC24 Family PIC24HJGP Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
201 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 10+ | $6.640 |
| 100+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC24HJ128GP504-I/PTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11N5836 |
| Product Range | PIC24 Family PIC24HJGP Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC24 Family PIC24HJGP Series Microcontrollers |
| Device Core | PIC24 |
| Data Bus Width | 16 bit |
| No. of Bits | 16bit |
| Data Bus Width | 16bit |
| Operating Frequency Max | 40MHz |
| CPU Speed | 40MHz |
| Program Memory Size | 128KB |
| No. of Pins | 44Pins |
| IC Case / Package | TQFP |
| No. of I/O's | 35I/O's |
| MCU Case Style | TQFP |
| Interfaces | CAN, I2C, SPI, UART |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| RAM Memory Size | 8KB |
| ADC Channels | 13Channels |
| ADC Resolution | 10Bit, 12Bit |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC24HJ GP |
| MCU Family | PIC24 |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC24 Family PIC24HJGP Series Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| Data Bus Width | 16bit |
| CPU Speed | 40MHz |
| No. of Pins | 44Pins |
| No. of I/O's | 35I/O's |
| Interfaces | CAN, I2C, SPI, UART |
| RAM Memory Size | 8KB |
| ADC Resolution | 10Bit, 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Series | PIC24HJ GP |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC24 |
|---|---|
| No. of Bits | 16bit |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 128KB |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| ADC Channels | 13Channels |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC24 |
| MSL | MSL 1 - Unlimited |
Alternatives for PIC24HJ128GP504-I/PT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
