33 Product Results Found for "msp"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AH6685 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.030 10+ $2.270 25+ $2.070 50+ $1.970 100+ $1.860 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | TSSOP | 10I/O's | I2C, SPI | 128Byte | I2C, SPI | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | - | |||||
26AJ7660 RoHS | Each | 1+ $13.510 10+ $11.080 25+ $10.730 50+ $10.180 180+ $9.810 More Pricing... | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 20MHz | 20MHz | 512KB | 100Pins | LQFP | LQFP | 74I/O's | I2C, SPI, UART | 66KB | I2C, SPI, UART | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | |||||
28AH4194 RoHS | Each | 1+ $29.780 5+ $26.910 10+ $25.280 25+ $24.410 50+ $23.640 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 48KB | 64Pins | LQFP | LQFP | 48I/O's | I2C, SPI, UART | 10KB | I2C, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | |||||
28AH4196 RoHS | Each | 1+ $22.590 5+ $20.820 10+ $20.050 25+ $19.370 50+ $18.760 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 60KB | 64Pins | LQFP | LQFP | 48I/O's | I2C, SPI, UART | 2KB | I2C, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | |||||
28AH4199 RoHS | Each | 1+ $6.610 10+ $6.220 25+ $5.890 50+ $5.620 100+ $5.390 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 8KB | 28Pins | TSSOP | TSSOP | 24I/O's | I2C, IrDA, LIN, SPI, UART | 512Byte | I2C, IrDA, LIN, SPI, UART | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | - | |||||
52AH7341 RoHS | Each | 1+ $2.560 10+ $2.370 25+ $2.210 50+ $2.110 100+ $1.990 More Pricing... | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 8KB | 20Pins | DIP | DIP | 16I/O's | I2C, SPI, USI | 256Byte | I2C, SPI, USI | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | - | |||||
29AH6703 RoHS | Each | 1+ $13.760 10+ $13.140 25+ $12.730 50+ $12.060 180+ $11.630 More Pricing... | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 16KB | 100Pins | LQFP | LQFP | 48I/O's | SPI, UART | 512Byte | SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | - | |||||
28AH4211 RoHS | Each | 1+ $15.520 5+ $14.960 10+ $14.410 25+ $13.920 50+ $13.480 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 120KB | 64Pins | LQFP | LQFP | 48I/O's | I2C, IrDA, LIN, SPI, UART | 4KB | I2C, IrDA, LIN, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | - | |||||
29AH6684 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $30.570 10+ $29.240 25+ $27.780 50+ $26.570 100+ $25.430 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 48KB | 64Pins | QFN | QFN | 48I/O's | I2C, SPI, UART, USART | 10KB | I2C, SPI, UART, USART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | |||||
29AH6686 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.330 10+ $3.280 25+ $3.010 50+ $2.860 100+ $2.720 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 2KB | 16Pins | QFN | QFN | 10I/O's | I2C, SPI | 128Byte | I2C, SPI | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | - | |||||
28AH4206 RoHS | Each | 1+ $13.240 10+ $12.640 25+ $12.240 50+ $11.600 100+ $11.190 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 92KB | 64Pins | LQFP | LQFP | 48I/O's | I2C, IrDA, LIN, SPI, UART | 8KB | I2C, IrDA, LIN, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | - | |||||
29AH6676 RoHS | Each | 1+ $6.290 10+ $5.920 25+ $5.600 50+ $5.360 140+ $5.130 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 4KB | 20Pins | TSSOP | TSSOP | 14I/O's | UART | 256Byte | UART | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | |||||
52AH7340 RoHS | Each | 1+ $1.780 10+ $1.310 180+ $1.070 540+ $0.994 1080+ $0.957 More Pricing... | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | TSSOP | 10I/O's | I2C, SPI, USI | 128Byte | I2C, SPI, USI | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | |||||
28AH4215 RoHS | Each | 1+ $16.900 5+ $16.280 10+ $15.700 25+ $15.160 50+ $14.680 More Pricing... | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 60KB | 100Pins | QFP | QFP | 48I/O's | SPI, UART | 2KB | SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | - | |||||
28AH4220 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.880 10+ $7.540 25+ $7.160 50+ $6.850 100+ $6.550 More Pricing... | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 128KB | 100Pins | LQFP | LQFP | 87I/O's | I2C, SPI, UART, USB | 16KB | I2C, SPI, UART, USB | - | - | 1.8V | 3.6V | - | - | - | MSP430F5x | MSP430 | - | |||||
26AJ7654 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.130 10+ $5.860 25+ $5.570 50+ $5.330 100+ $5.100 More Pricing... | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 32KB | 40Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | 2KB | I2C, SPI, UART | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | - | |||||
29AH6682 RoHS | Each | 1+ $20.630 5+ $18.550 10+ $16.730 25+ $16.150 50+ $15.650 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 60KB | 64Pins | LQFP | LQFP | 48I/O's | SPI, UART, USART | 2KB | SPI, UART, USART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | |||||
28AH4192 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $14.600 10+ $13.960 25+ $13.270 50+ $12.680 100+ $12.130 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | - | 16 bit | - | - | 8MHz | 48KB | 64Pins | LQFP | - | 48I/O's | SPI, UART, USART | 2KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | ||||
03AJ2362 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.140 10+ $5.870 25+ $5.580 50+ $5.340 100+ $5.110 More Pricing... | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 64KB | 48Pins | VQFN | VQFN | 38I/O's | I2C, SPI, UART | 6KB | I2C, SPI, UART | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | ||||
28AH4188 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.790 10+ $8.770 25+ $8.340 50+ $7.480 100+ $6.860 More Pricing... | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 64KB | 48Pins | VQFN | VQFN | 40I/O's | I2C, SPI, UART | 2KB | I2C, SPI, UART | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | - | |||||
28AH4222 RoHS | Each | 1+ $14.000 10+ $13.080 50+ $12.720 100+ $11.450 500+ $8.480 More Pricing... | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 256KB | 100Pins | LQFP | LQFP | 87I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | - | |||||
28AH4226 RoHS | Each | Pricing is unavailable. Please contact customer services. | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 20MHz | 20MHz | 512KB | 100Pins | LQFP | LQFP | 74I/O's | I2C, SPI, UART, USB | 66KB | I2C, SPI, UART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | |||||
28AH4231 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.310 10+ $3.800 25+ $3.490 50+ $3.150 100+ $2.730 More Pricing... | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 16KB | 32Pins | QFN | QFN | 24I/O's | I2C, LIN, SPI, UART | 512Byte | I2C, LIN, SPI, UART | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | |||||
28AH4191 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.940 10+ $12.820 25+ $11.820 50+ $10.890 100+ $9.960 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 16KB | 64Pins | LQFP | LQFP | 48I/O's | SPI, UART, USART | 512Byte | SPI, UART, USART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | |||||
29AH6705 RoHS | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 256KB | 100Pins | LQFP | LQFP | 87I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | |||||