Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT17LV040-10TQUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68T4039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 160+ | $18.630 |
Price for:Each
Minimum: 160
Multiple: 160
$2,980.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV040-10TQUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68T4039
Technical Datasheet
Memory TypeEEPROM
Memory Density4Mbit
Memory Size4Mbit
Clock Frequency33MHz
Interfaces2 Wire
IC Interface Type2 Wire
Memory Case StyleTQFP
IC Case / PackageTQFP
No. of Pins44Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Type
EEPROM
Memory Size
4Mbit
Interfaces
2 Wire
Memory Case Style
TQFP
No. of Pins
44Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
-
Memory Density
4Mbit
Clock Frequency
33MHz
IC Interface Type
2 Wire
IC Case / Package
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate