ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. FPGA Configuration Memory
                                                                                                    Print Page

                                                                                                    AT17LV040-10TQU

                                                                                                    FPGA Configuration Memory, EEPROM, 4 Mbit, 33 MHz, 2 Wire, TQFP, 44 Pins

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP AT17LV040-10TQU
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT17LV040-10TQU
                                                                                                    Newark Part No.68T4039
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$18.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 160
                                                                                                    Multiple: 160
                                                                                                    $2,958.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT17LV040-10TQU
                                                                                                    Newark Part No.68T4039
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory TypeEEPROM
                                                                                                    Memory Size4Mbit
                                                                                                    Memory Density4Mbit
                                                                                                    Clock Frequency33MHz
                                                                                                    Interfaces2 Wire
                                                                                                    IC Interface Type2 Wire
                                                                                                    IC Case / PackageTQFP
                                                                                                    Memory Case StyleTQFP
                                                                                                    No. of Pins44Pins
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Memory Type

                                                                                                    EEPROM

                                                                                                    Memory Density

                                                                                                    4Mbit

                                                                                                    Interfaces

                                                                                                    2 Wire

                                                                                                    IC Case / Package

                                                                                                    TQFP

                                                                                                    No. of Pins

                                                                                                    44Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Memory Size

                                                                                                    4Mbit

                                                                                                    Clock Frequency

                                                                                                    33MHz

                                                                                                    IC Interface Type

                                                                                                    2 Wire

                                                                                                    Memory Case Style

                                                                                                    TQFP

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product