No exact matches found.
Showing products with similar part numbers
8 Product Results Found for "0"
View
Buyer
Engineer
Manufacturer
Memory Density
Memory Size
Memory Configuration
FIFO Memory Configuration
Data Bus Width
Logic Case Style
Data Bus Direction
Memory Case Style
No. of Pins
IC Case / Package
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
Operating Temperature Min
Clock Frequency
Operating Temperature Max
IC Mounting
FIFO Function
Clock Frequency Max
Access Time
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $284.840 5+ $269.440 10+ $254.030 25+ $253.530 | 4.5Mbit | 4.5Mbit | 256K x 18bit / 512K x 9bit | 256K x 18bit / 512K x 9bit | 18bit | 18 bit | Unidirectional | TQFP | 80Pins | TQFP | 3.15V | 3.45V | 3.3V | 0°C | 70°C | 166MHz | Surface Mount | Synchronous | 166MHz | 4ns | - | ||||||
Each | 1+ $57.020 5+ $54.860 10+ $52.690 25+ $50.990 50+ $48.650 More Pricing... | - | - | - | - | - | - | - | - | 64Pins | TQFP | 3V | 3.6V | - | 0°C | 70°C | - | - | Synchronous | - | 6.5ns | - | ||||||
Each | 1+ $118.670 5+ $114.050 10+ $109.430 25+ $104.880 64+ $102.220 More Pricing... | 576Kbit | 576Kbit | 64K x 9bit | 64K x 9bit | 9bit | 9 bit | Bidirectional | LCC | 32Pins | LCC | 4.5V | 5.5V | 5V | 0°C | 70°C | 33.3MHz | Surface Mount | Asynchronous | 33.3MHz | 20ns | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $33.290 10+ $30.820 25+ $29.820 50+ $29.090 100+ $28.360 More Pricing... | - | - | - | - | - | - | - | - | 32Pins | PLCC | 4.5V | 5.5V | - | 0°C | 70°C | - | - | Asynchronous | - | 12ns | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | 28Pins | DIP | 4.5V | 5.5V | - | 0°C | 70°C | - | - | Asynchronous | - | 12ns | - | ||||||
Each | 1+ $178.870 5+ $176.370 10+ $173.870 25+ $163.860 | 4Mbit | 4Mbit | 256K x 18bit | 256K x 18bit | 18bit | 18 bit | Unidirectional | TQFP | 64Pins | TQFP | 3V | 3.6V | 3.3V | 0°C | 70°C | 100MHz | Surface Mount | Synchronous | 100MHz | 10ns | - | ||||||
Each | 1+ $23.190 5+ $22.050 10+ $20.780 25+ $19.390 50+ $18.120 More Pricing... | 36Kbit | 36Kbit | 4K x 9bit | 4K x 9bit | 9bit | 9 bit | Bidirectional | LCC | 32Pins | LCC | 4.5V | 5.5V | 5V | 0°C | 70°C | 50MHz | Surface Mount | Asynchronous | 50MHz | 12ns | - | ||||||
Each | 1+ $17.910 10+ $16.690 25+ $16.260 50+ $14.710 100+ $13.930 More Pricing... | 9Kbit | 9Kbit | 1K x 9bit | 1K x 9bit | 9bit | 9 bit | Bidirectional | LCC | 32Pins | LCC | 3V | 3.6V | 3.3V | 0°C | 70°C | 40MHz | Surface Mount | Asynchronous | 40MHz | 15ns | - | ||||||