Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No72V2105L10PFG
Newark Part No.66AH8547
Technical Datasheet
Memory Size4Mbit
Memory Density4Mbit
FIFO Memory Configuration256K x 18bit
Memory Configuration256K x 18bit
Data Bus Width18 bit
Data Bus Width18bit
Data Bus DirectionUnidirectional
Memory Case StyleTQFP
No. of Pins64Pins
IC Case / PackageTQFP
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Clock Frequency100MHz
Operating Temperature Max70°C
IC MountingSurface Mount
FIFO FunctionSynchronous
Clock Frequency Max100MHz
Access Time10ns
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory Size
4Mbit
FIFO Memory Configuration
256K x 18bit
Data Bus Width
18 bit
Data Bus Direction
Unidirectional
No. of Pins
64Pins
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
Clock Frequency
100MHz
IC Mounting
Surface Mount
Clock Frequency Max
100MHz
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Memory Density
4Mbit
Memory Configuration
256K x 18bit
Data Bus Width
18bit
Memory Case Style
TQFP
IC Case / Package
TQFP
Supply Voltage Max
3.6V
Operating Temperature Min
0°C
Operating Temperature Max
70°C
FIFO Function
Synchronous
Access Time
10ns
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate