Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No72V02L15JG
Newark Part No.66AH8546
Technical Datasheet
Memory Density9Kbit
Memory Size9Kbit
FIFO Memory Configuration1K x 9bit
Memory Configuration1K x 9bit
Data Bus Width9 bit
Data Bus Width9bit
Data Bus DirectionBidirectional
Memory Case StyleLCC
No. of Pins32Pins
IC Case / PackageLCC
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Clock Frequency40MHz
IC MountingSurface Mount
FIFO FunctionAsynchronous
Clock Frequency Max40MHz
Access Time15ns
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory Density
9Kbit
FIFO Memory Configuration
1K x 9bit
Data Bus Width
9 bit
Data Bus Direction
Bidirectional
No. of Pins
32Pins
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
IC Mounting
Surface Mount
Clock Frequency Max
40MHz
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Memory Size
9Kbit
Memory Configuration
1K x 9bit
Data Bus Width
9bit
Memory Case Style
LCC
IC Case / Package
LCC
Supply Voltage Max
3.6V
Operating Temperature Min
0°C
Clock Frequency
40MHz
FIFO Function
Asynchronous
Access Time
15ns
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability