Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.356 |
| 110+ | $0.308 |
| 550+ | $0.294 |
| 1045+ | $0.286 |
| 2530+ | $0.269 |
| 10010+ | $0.264 |
Price for:Each
Minimum: 55
Multiple: 1
$19.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14071BDG.
Newark Part No.27AC8601
Product Range4071
Technical Datasheet
Logic Family / Base NumberMC14071
Logic FunctionOR Gate
No. of ElementsQuad
Logic TypeOR
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4071
Logic Case StyleSOIC
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number4071
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14071
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Logic Function
OR Gate
Logic Type
OR
No. of Pins
14Pins
Product Range
4071
Logic IC Family
4000B
Supply Voltage Max
18V
Logic IC Base Number
4071
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate