Print Page
460 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 10+ | $0.346 |
| 100+ | $0.303 |
| 500+ | $0.297 |
| 1000+ | $0.291 |
| 2500+ | $0.285 |
| 10000+ | $0.279 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14070BDGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.71J5474
Product Range4070
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
Logic Family / Base NumberMC14070
Logic TypeXOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4070
Logic Case StyleSOIC
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number4070
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC14070BDG
2 Products Found
Product Overview
The MC14070BDG is a quad Exclusive OR Gate is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This complementary MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired.
- All outputs buffered
- Capable of driving two low-power TTL loads or one low-power schottky TTL load
- Double diode protection on all inputs
- Pin-for-Pin replacement for CD4030B and CD4070B types
Applications
Industrial
Technical Specifications
Logic Function
XOR (Exclusive OR)
Logic Type
XOR Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8.8mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
MC14070
No. of Elements
Quad
No. of Pins
14Pins
Product Range
4070
Logic IC Family
4000B
Supply Voltage Max
18V
Logic IC Base Number
4070
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability