Print Page
8,177 In Stock
Need more?
802 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
7375 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.631 |
| 10+ | $0.481 |
| 110+ | $0.411 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14001BDGCopy
Newark Part No.26K3924
Product Range4001
Technical Datasheet
Logic Family / Base NumberMC14001
Logic FunctionNOR Gate
No. of ElementsQuad
Logic TypeNOR
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range4001
Logic IC Family4000B
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Base Number4001
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC14001BDG
4 Products Found
Product Overview
The MC14001BDG is a quad 2-input NOR Gate is constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). This device find primary use is where low power dissipation and/or high noise immunity is desired.
- All outputs buffered
- Capable of driving two low-power TTL loads or one low-power schottky TTL load
- Double diode protection on all inputs
- Pin-for-Pin replacement for corresponding CD4000 series B suffix device
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14001
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
4000B
Supply Voltage Min
3V
Logic IC Base Number
4001
Output Current
8.8mA
Operating Temperature Max
125°C
MSL
-
Logic Function
NOR Gate
Logic Type
NOR
No. of Pins
14Pins
Product Range
4001
Logic Case Style
SOIC
Supply Voltage Max
18V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability