Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.344 | $1,032.00 |
| Total Price | $1,032.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.344 |
| 9000+ | $0.264 |
| 15000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1GT02DTT1GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel61K1028
Cut Tape61K1028
Product Range74VHC1G02
Technical Datasheet
Logic Family / Base Number74VHC1G02
Logic FunctionNOR Gate
No. of ElementsSingle
Logic TypeNOR
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range74VHC1G02
Logic IC Family74VHC
Logic Case StyleSOT-23
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number741G02
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC1G02
No. of Elements
Single
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Logic IC Family
74VHC
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
NOR Gate
Logic Type
NOR
No. of Pins
5Pins
Product Range
74VHC1G02
Logic Case Style
SOT-23
Supply Voltage Max
5.5V
Logic IC Base Number
741G02
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate