Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF1508ASV-15AU100Copy
Newark Part No.44AC2188
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 10+ | $5.800 |
| 25+ | $5.550 |
| 50+ | $5.440 |
| 180+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1508ASV-15AU100Copy
Newark Part No.44AC2188
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells128Macrocells
No. of I/O's96I/O's
No.of User I/Os96I/O's
IC Case / PackageTQFP
Logic Case StyleTQFP
No. of Pins100Pins
Frequency100MHz
Speed Grade15
Process Technology-
Supply Voltage Min3V
IC MountingSurface Mount
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Propagation Delay15ns
Operating Temperature Max85°C
Global Clock Setup Time11ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CPLD Type
EEPROM
No. of I/O's
96I/O's
IC Case / Package
TQFP
No. of Pins
100Pins
Speed Grade
15
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Propagation Delay
15ns
Global Clock Setup Time
11ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Macrocells
128Macrocells
No.of User I/Os
96I/O's
Logic Case Style
TQFP
Frequency
100MHz
Process Technology
-
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for ATF1508ASV-15AU100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
