ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Isolators
                                                                                                    Print Page

                                                                                                    MAX14431CAEE+

                                                                                                    Digital Isolator, 4 Channels, 1.71 V, 5.5 V, QSOP, 16 Pins, 200 Mbps

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX14431CAEE+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX14431CAEE+
                                                                                                    Newark Part No.88AH6618
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    524 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.420
                                                                                                    10+$7.600
                                                                                                    25+$7.250
                                                                                                    50+$6.780
                                                                                                    100+$6.290
                                                                                                    300+$5.890
                                                                                                    500+$5.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX14431CAEE+
                                                                                                    Newark Part No.88AH6618
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels4Channels
                                                                                                    Kit Application TypeInterface
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Application Sub TypeDigital Isolator
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberMAX14431CASE+
                                                                                                    IC Case / PackageQSOP
                                                                                                    No. of Pins16Pins
                                                                                                    Data Rate200Mbps
                                                                                                    Kit ContentsEvaluation Kit MAX14431CASE+
                                                                                                    Input LevelCMOS
                                                                                                    Output LevelCMOS, TTL
                                                                                                    Isolation IC TypeDigital Isolator
                                                                                                    Isolation TypeGalvanic
                                                                                                    Isolation Voltage3kV
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    MAX14431CAEE+ is a fast, low-power, 4-channel, digital galvanic isolator. This device transfers digital signals between circuits with different power domains while using as little as 0.58mW per channel at 1Mbps with a 1.8V supply. It offers all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications. This device has independent 1.71V to 5.5V supplies on each side of the isolator also makes the device suitable for use as level translators. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A. It is used in applications such as isolated SPI interface, fieldbus communications for industrial automation, isolated RS-485/RS-422, CAN, battery management, and medical systems.

                                                                                                    • Robust galvanic isolation for fast digital signals
                                                                                                    • 3/1 channel configuration, 200Mbps data rate, default low output
                                                                                                    • Active high ENA polarity, 3KVRMS isolation voltage
                                                                                                    • Supply voltage range from 1.71V to 5.5V
                                                                                                    • Supply current is 0.62mA typical at (500KHz square wave, CL = 0pF, VDDA = 5V)
                                                                                                    • Input capacitance is 2pF typical at (IN-, fSW = 1MHz)
                                                                                                    • Common-mode transient immunity is 50kV/µs typical at (IN- = GND- or VDD- )
                                                                                                    • Propagation delay is 5.4ns typical at (4.5V ≤ VDD ≤ 5.5V)
                                                                                                    • Operating temperature range from -40°C to +125°C
                                                                                                    • 16-pin QSOP package

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    4Channels

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Silicon Core Number

                                                                                                    MAX14431CASE+

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Kit Contents

                                                                                                    Evaluation Kit MAX14431CASE+

                                                                                                    Output Level

                                                                                                    CMOS, TTL

                                                                                                    Isolation Type

                                                                                                    Galvanic

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Kit Application Type

                                                                                                    Interface

                                                                                                    Application Sub Type

                                                                                                    Digital Isolator

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    IC Case / Package

                                                                                                    QSOP

                                                                                                    Data Rate

                                                                                                    200Mbps

                                                                                                    Input Level

                                                                                                    CMOS

                                                                                                    Isolation IC Type

                                                                                                    Digital Isolator

                                                                                                    Isolation Voltage

                                                                                                    3kV

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product