Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 10+ | $7.600 |
| 25+ | $7.250 |
| 50+ | $6.780 |
| 100+ | $6.290 |
| 300+ | $5.890 |
| 500+ | $5.480 |
Product Information
Product Overview
MAX14431CAEE+ is a fast, low-power, 4-channel, digital galvanic isolator. This device transfers digital signals between circuits with different power domains while using as little as 0.58mW per channel at 1Mbps with a 1.8V supply. It offers all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications. This device has independent 1.71V to 5.5V supplies on each side of the isolator also makes the device suitable for use as level translators. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A. It is used in applications such as isolated SPI interface, fieldbus communications for industrial automation, isolated RS-485/RS-422, CAN, battery management, and medical systems.
- Robust galvanic isolation for fast digital signals
- 3/1 channel configuration, 200Mbps data rate, default low output
- Active high ENA polarity, 3KVRMS isolation voltage
- Supply voltage range from 1.71V to 5.5V
- Supply current is 0.62mA typical at (500KHz square wave, CL = 0pF, VDDA = 5V)
- Input capacitance is 2pF typical at (IN-, fSW = 1MHz)
- Common-mode transient immunity is 50kV/µs typical at (IN- = GND- or VDD- )
- Propagation delay is 5.4ns typical at (4.5V ≤ VDD ≤ 5.5V)
- Operating temperature range from -40°C to +125°C
- 16-pin QSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
Digital Isolator
Analog Devices
MAX14431CASE+
16Pins
Evaluation Kit MAX14431CASE+
CMOS, TTL
Galvanic
-40°C
-
MSL 1 - Unlimited
Interface
1.71V
5.5V
QSOP
200Mbps
CMOS
Digital Isolator
3kV
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate