Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9320EUA+T
Newark Part No.
Re-Reel73Y6438
Cut Tape73Y6438
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9320EUA+T
Newark Part No.
Re-Reel73Y6438
Cut Tape73Y6438
Technical Datasheet
Device TypeDifferential
IC Interface TypeLVECL, LVPECL, HSTL
Output LevelLVECL, LVPECL
InterfacesLVECL, LVPECL, HSTL
No. of Drivers2Drivers
Signaling Rate-
Supply Voltage Min2.25V
Supply Voltage Max3.8V
IC Case / PackageµMAX
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Type
Differential
Output Level
LVECL, LVPECL
No. of Drivers
2Drivers
Supply Voltage Min
2.25V
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
LVECL, LVPECL, HSTL
Interfaces
LVECL, LVPECL, HSTL
Signaling Rate
-
Supply Voltage Max
3.8V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX9320EUA+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability