• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. ECL / PECL / CML Drivers
                                                                                                    Print Page

                                                                                                    MAX9320EUA+T

                                                                                                    DIFFERENTIAL CLOCK/DATA DRIVER, 85DEG C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES MAX9320EUA+T
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX9320EUA+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y6438
                                                                                                    Cut Tape73Y6438
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX9320EUA+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y6438
                                                                                                    Cut Tape73Y6438
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TypeDifferential
                                                                                                    IC Interface TypeLVECL, LVPECL, HSTL
                                                                                                    No. of Drivers2Drivers
                                                                                                    Output LevelLVECL, LVPECL
                                                                                                    InterfacesLVECL, LVPECL, HSTL
                                                                                                    Signaling Rate-
                                                                                                    Supply Voltage Min2.25V
                                                                                                    Supply Voltage Max3.8V
                                                                                                    IC Case / PackageµMAX
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Device Type

                                                                                                    Differential

                                                                                                    No. of Drivers

                                                                                                    2Drivers

                                                                                                    Interfaces

                                                                                                    LVECL, LVPECL, HSTL

                                                                                                    Supply Voltage Min

                                                                                                    2.25V

                                                                                                    IC Case / Package

                                                                                                    µMAX

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    IC Interface Type

                                                                                                    LVECL, LVPECL, HSTL

                                                                                                    Output Level

                                                                                                    LVECL, LVPECL

                                                                                                    Signaling Rate

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.8V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MAX9320EUA+T

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.