Digital Signal Processors :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
(3)
No. of Cores
=2Cores
1
(98)
(18)
(5)
DSP Type
(3)
(9)
(2)
(3)
No. of Bits
(3)
Data Bus Width
(3)
(3)
(3)
(9)
Frequency
(1)
(1)
Operating Frequency Max
(1)
(2)
(3)
(3)
(4)
(3)
(2)
IC Case / Package
(9)
(6)
(3)
DSP Case Style
(3)
No. of Pins
(2)
(5)
(10)
(1)
No. of MIPS
(1)
(2)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | DSP Type | No. of Bits | Data Bus Width | Data Bus Width | Frequency | Operating Frequency Max | IC Case / Package | DSP Case Style | No. of Pins | No. of MIPS | Interfaces | No. of I/O's | RAM Memory Size | Embedded Interface Type | No. of Cores | Program Memory Size | Supply Voltage Min | Core Supply Voltage Min | Supply Voltage Max | Core Supply Voltage Max | IC Mounting | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+$47.400 5+$42.280 10+$37.150 25+$35.810 | Dual Core | - | 32 bit | - | - | 500MHz | CSPBGA | - | 349Pins | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 552KB | - | 2Cores | - | 1.19V | - | 1.32V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+$46.410 5+$45.420 10+$44.490 | Fixed / Floating Point | - | 64 bit | - | - | 450MHz | CSPBGA | - | 349Pins | - | CAN, I2C, SPI, UART | - | 640KB | - | 2Cores | 512KB | 1.05V | - | 1.15V | - | Surface Mount | -40°C | 105°C | SHARC+ Series | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+$47.020 | Fixed / Floating Point | - | 64 bit | - | - | 800MHz | BGA-ED | - | 400Pins | - | I2C, SPI, UART | - | 2MB | - | 2Cores | - | 950mV | - | 1.05V | - | Surface Mount | 0°C | 125°C | SHARC+ Series | - | |||||
ANALOG DEVICES | Each | 1+$44.820 5+$39.800 10+$34.780 25+$34.770 50+$34.000 More Pricing... | Dual Core | - | 32 bit | - | - | 500MHz | CSPBGA | - | 349Pins | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 552KB | - | 2Cores | - | 1.19V | - | 1.32V | - | Surface Mount | 0°C | 70°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+$61.930 5+$58.300 10+$54.660 25+$51.030 50+$49.090 | Floating Point | - | 64 bit | - | - | 1GHz | BGA-ED | - | 400Pins | - | I2C, SPI, UART | - | 2MB | - | 2Cores | - | 950mV | - | 1.05V | - | Surface Mount | 0°C | 125°C | - | AEC-Q100 | |||||
24AM0371 RoHS | ANALOG DEVICES | Each | 1+$54.780 5+$50.470 10+$46.160 25+$44.440 50+$42.720 More Pricing... | Fixed / Floating Point | - | 64 bit | - | - | 1.2GHz | BGA-ED | - | 400Pins | - | CANFD, I2C, EPPI, SPI, UART | - | 2MB | - | 2Cores | - | 950mV | - | 1.05V | - | Surface Mount | 0°C | 125°C | - | - | ||||
18AM7988 RoHS | ANALOG DEVICES | Each | 1+$41.960 5+$39.070 10+$36.180 25+$33.290 50+$32.020 More Pricing... | Fixed / Floating Point | - | 64 bit | - | - | 450MHz | CSPBGA | - | 400Pins | - | CAN, I2C, PPI, SPI, TWI, UART | - | 1MB | - | 2Cores | - | 1.05V | - | 1.15V | - | Surface Mount | 0°C | 95°C | - | AEC-Q100 | ||||
51AM2989 RoHS | ANALOG DEVICES | Each | 1+$54.170 5+$52.720 10+$51.200 25+$50.440 50+$49.710 More Pricing... | Fixed / Floating Point | - | 16 bit, 32 bit, 64 bit | - | - | 800MHz | BGA-ED | - | 400Pins | - | CAN-FD, I2C, QSPI, SPI, UART | - | 1MB | - | 2Cores | - | 950mV | - | 1.05V | - | Surface Mount | 0°C | 125°C | - | - | ||||
51AM2990 RoHS | ANALOG DEVICES | Each | 1+$58.760 5+$57.190 10+$55.550 25+$54.720 50+$53.920 More Pricing... | Fixed / Floating Point | - | 16 bit, 32 bit, 64 bit | - | - | 1GHz | BGA-ED | - | 400Pins | - | CAN-FD, I2C, QSPI, SPI, UART | - | 2MB | - | 2Cores | - | 950mV | - | 1.05V | - | Surface Mount | 0°C | 125°C | - | - | ||||
ANALOG DEVICES | Each | 1+$63.460 5+$57.790 10+$52.120 25+$50.160 50+$48.780 More Pricing... | Floating Point | - | 64 bit | - | - | 800MHz | BGA-ED | - | 400Pins | - | I2C, SPI, UART | - | 2MB | - | 2Cores | - | 950mV | - | 1.05V | - | Surface Mount | 0°C | 125°C | - | AEC-Q100 | |||||
18AM2424 RoHS | ANALOG DEVICES | Each | 1+$56.460 5+$53.000 10+$49.530 25+$46.070 50+$44.320 | Fixed / Floating Point | - | 64 bit | - | - | 450MHz | CSPBGA | - | 349Pins | - | CAN, I2C, PPI, SPI, TWI, UART | - | 640KB | - | 2Cores | 512KB | 1.05V | - | 1.15V | - | Surface Mount | 0°C | 100°C | - | AEC-Q100 | ||||
Each | 250+$17.830 500+$17.320 | Fixed Point | 24bit | 24 bit | 24bit | 250MHz | 250MHz | LQFP | LQFP | 80Pins | 250MIPS | JTAG | 79I/O's | 112KB | JTAG | 2Cores | - | 3.14V | 3.14V | 3.45V | 3.45V | Surface Mount | 0°C | 90°C | DSP56300 Series | - | ||||||
Each | 250+$31.110 | Fixed Point | 24bit | 24 bit | 24bit | 200MHz | 200MHz | LQFP | LQFP | 144Pins | 200MIPS | SCI, SPI | 79I/O's | 248KB | SCI, SPI | 2Cores | - | -0.3V | 900mV | 1.26V | 1.1V | Surface Mount | 0°C | 70°C | Symphony Series | - | ||||||
Each | 1+$29.730 5+$26.850 10+$23.980 25+$22.550 50+$21.750 More Pricing... | - | 24bit | 24 bit | 24bit | 250MHz | 250MHz | LQFP | LQFP | 144Pins | 250MIPS | ESAI, I2C, SPI | - | 112KB | ESAI, I2C, SPI | 2Cores | - | 1.14V | 1.14V | 1.26V | 1.26V | Surface Mount | 0°C | 70°C | - | - | ||||||
Each | 1+$59.250 5+$55.690 10+$52.130 25+$48.570 50+$46.730 | Fixed / Floating Point | - | 64 bit | - | - | 1GHz | BGA-ED | - | 400Pins | - | I2C, SPI, UART | - | 2MB | - | 2Cores | - | 950mV | - | 1.05V | - | Surface Mount | 0°C | 125°C | SHARC+ Series | - | ||||||
ANALOG DEVICES | Each | 1+$64.000 5+$58.390 10+$52.780 25+$50.780 50+$49.370 More Pricing... | Dual Core | - | 32 bit | - | - | 500MHz | CSPBGA | - | 349Pins | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 552KB | - | 2Cores | - | 1.19V | - | 1.32V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
51AM2991 RoHS | ANALOG DEVICES | Each | 1+$56.430 5+$54.930 10+$53.340 25+$52.550 50+$51.790 More Pricing... | Fixed / Floating Point | - | 16 bit, 32 bit, 64 bit | - | - | 800MHz | BGA-ED | - | 400Pins | - | CAN-FD, I2C, QSPI, SPI, UART | - | 2MB | - | 2Cores | - | 950mV | - | 1.05V | - | Surface Mount | 0°C | 125°C | - | - | ||||
24AM0372 RoHS | ANALOG DEVICES | Each | 1+$72.930 5+$66.890 10+$60.840 25+$58.550 50+$56.770 More Pricing... | Floating Point | - | 64 bit | - | - | 1.2GHz | BGA-ED | - | 400Pins | - | CAN, Ethernet, I2C, SPI, SPORT, UART, USB | - | 2MB | - | 2Cores | - | 950mV | - | 1.05V | - | Surface Mount | -40°C | 125°C | - | AEC-Q100 | ||||