Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC834KBPZ8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AM2989
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.170 |
| 5+ | $52.720 |
| 10+ | $51.200 |
| 25+ | $50.440 |
| 50+ | $49.710 |
| 100+ | $46.720 |
Price for:Each
Minimum: 1
Multiple: 1
$54.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC834KBPZ8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AM2989
DSP TypeFixed / Floating Point
Data Bus Width16 bit, 32 bit, 64 bit
Operating Frequency Max800MHz
IC Case / PackageBGA-ED
No. of Pins400Pins
No. of MIPS-
InterfacesCAN-FD, I2C, QSPI, SPI, UART
RAM Memory Size1MB
No. of Cores2Cores
Program Memory Size-
Supply Voltage Min950mV
Supply Voltage Max1.05V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Fixed / Floating Point
Operating Frequency Max
800MHz
No. of Pins
400Pins
Interfaces
CAN-FD, I2C, QSPI, SPI, UART
No. of Cores
2Cores
Supply Voltage Min
950mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Data Bus Width
16 bit, 32 bit, 64 bit
IC Case / Package
BGA-ED
No. of MIPS
-
RAM Memory Size
1MB
Program Memory Size
-
Supply Voltage Max
1.05V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
