Need more?
| Quantity | Price |
|---|---|
| 1+ | $72.180 |
| 5+ | $65.160 |
| 10+ | $58.130 |
| 25+ | $56.970 |
| 50+ | $55.800 |
| 100+ | $54.640 |
Product Information
Product Overview
AD650 is a voltage-to-frequency or frequency-to-voltage converter. It provides a combination of high frequency operation and low nonlinearity previously unavailable in monolithic form. The inherent monotonicity of the V/F transfer function makes the device useful as a high-resolution analog-to-digital converter. A flexible input configuration allows a wide variety of input voltage and current formats to be used, and an open-collector output with separate digital ground allows simple interfacing to either standard logic families or opto-couplers. The input signal range and full-scale output frequency are user programmable with two external capacitors and one resistor. Input offset voltage can be trimmed to zero with an external potentiometer.
- Reliable monolithic construction
- Nonlinearity is 0.002% typ at 10kHz, 0.005% typ at 100kHz
- Input offset trimmable to zero
- CMOS- or TTL-compatible
- Unipolar, bipolar, or differential, V/F V/F or F/V conversion
- Gain tempco is 150 max
- 1MHz linearity is 0.1% typ
- Operating temperature range is −25°C to +85°C
- Packaging style is 14-lead side-brazed ceramic dual in-line package [SBDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
V/F and F/V Converter
1MHz
0Hz to 1MHz
18V
± 9V to ± 18V
SBDIP
Through Hole
85°C
-
V/F and F/V Converter
9V
0.1%
± 9V to ± 18V
SBDIP
14Pins
-25°C
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate