AD650AD
Voltage to Frequency Converter, V/F and F/V Converter, 9 V, 18 V, SBDIP, 14 Pins, Through Hole

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD650ADCopy |
| Newark Part No. | 49AK9325 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD650ADCopy |
| Newark Part No. | 49AK9325 |
| Technical Datasheet | |
| Converter Type | V/F and F/V Converter |
| Frequency | 1MHz |
| Converter Type | V/F and F/V Converter |
| Supply Voltage Min | 9V |
| Full Scale Range | 0Hz to 1MHz |
| Linearity % | 0.1% |
| Supply Voltage Max | 18V |
| IC Case / Package | SBDIP |
| Supply Voltage Range | ± 9V to ± 18V |
| Supply Voltage Range | ± 9V to ± 18V |
| No. of Pins | 14Pins |
| Digital IC Case | SBDIP |
| IC Mounting | Through Hole |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Product Overview
AD650 is a voltage-to-frequency or frequency-to-voltage converter. It provides a combination of high frequency operation and low nonlinearity previously unavailable in monolithic form. The inherent monotonicity of the V/F transfer function makes the device useful as a high-resolution analog-to-digital converter. A flexible input configuration allows a wide variety of input voltage and current formats to be used, and an open-collector output with separate digital ground allows simple interfacing to either standard logic families or opto-couplers. The input signal range and full-scale output frequency are user programmable with two external capacitors and one resistor. Input offset voltage can be trimmed to zero with an external potentiometer.
- Reliable monolithic construction
- Nonlinearity is 0.002% typ at 10kHz, 0.005% typ at 100kHz
- Input offset trimmable to zero
- CMOS- or TTL-compatible
- Unipolar, bipolar, or differential, V/F V/F or F/V conversion
- Gain tempco is 150 max
- 1MHz linearity is 0.1% typ
- Operating temperature range is −25°C to +85°C
- Packaging style is 14-lead side-brazed ceramic dual in-line package [SBDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Converter Type | V/F and F/V Converter |
|---|---|
| Converter Type | V/F and F/V Converter |
| Full Scale Range | 0Hz to 1MHz |
| Supply Voltage Max | 18V |
| Supply Voltage Range | ± 9V to ± 18V |
| No. of Pins | 14Pins |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Frequency | 1MHz |
|---|---|
| Supply Voltage Min | 9V |
| Linearity % | 0.1% |
| IC Case / Package | SBDIP |
| Supply Voltage Range | ± 9V to ± 18V |
| Digital IC Case | SBDIP |
| Operating Temperature Min | -25°C |
| Qualification | - |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
