Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4012T-502E/CHCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel56K7029
Cut Tape84R6247
Product RangeSingle 64-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.530 | $1,590.00 |
| Total Price | $1,590.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.530 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4012T-502E/CHCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel56K7029
Cut Tape84R6247
Product RangeSingle 64-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance5kohm
Control InterfaceUp, Down
No. of PotsSingle
Track TaperLinear
Supply Voltage Min5.5V
Resistance Tolerance± 20%
Supply Voltage Max1.8V
IC Case / PackageSOT-23
No. of Pins6Pins
Potentiometer IC Case StyleSOT-23
IC MountingSurface Mount
No. of Steps64
Temperature Coefficient10 ppm
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 64-Tap Volatile Digital Pots
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
Up, Down
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
SOT-23
Potentiometer IC Case Style
SOT-23
No. of Steps
64
Operating Temperature Min
125°C
Product Range
Single 64-Tap Volatile Digital Pots
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
5kohm
No. of Pots
Single
Supply Voltage Min
5.5V
Supply Voltage Max
1.8V
No. of Pins
6Pins
IC Mounting
Surface Mount
Temperature Coefficient
10 ppm
Operating Temperature Max
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate