2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital Potentiometers
                                                                                                    Print Page

                                                                                                    MAX5128ELA+T

                                                                                                    DIGITAL POT, 22K, SINGLE, UDFN-8

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX5128ELA+T
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX5128ELA+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel74Y9763
                                                                                                    Cut Tape74Y9763
                                                                                                    Product RangeSingle 128-Tap Non-volatile Digital Pots
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    535 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$3.960$3.96
                                                                                                    Total Price $3.96
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.960
                                                                                                    10+$2.980
                                                                                                    25+$2.730
                                                                                                    50+$2.600
                                                                                                    100+$2.460
                                                                                                    250+$2.330
                                                                                                    500+$2.250
                                                                                                    1000+$2.190
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX5128ELA+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel74Y9763
                                                                                                    Cut Tape74Y9763
                                                                                                    Product RangeSingle 128-Tap Non-volatile Digital Pots
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Potentiometer TypeNon Volatile
                                                                                                    End To End Resistance22kohm
                                                                                                    No. of PotsSingle
                                                                                                    Control InterfaceIncrement Decrement
                                                                                                    Track TaperLinear
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Resistance Tolerance± 25%
                                                                                                    Supply Voltage Max5.25V
                                                                                                    IC Case / PackageµDFN
                                                                                                    No. of Pins8Pins
                                                                                                    Potentiometer IC Case StyleµDFN
                                                                                                    IC MountingSurface Mount
                                                                                                    No. of Steps128
                                                                                                    Temperature Coefficient50ppm/°C
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeSingle 128-Tap Non-volatile Digital Pots
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX5128ELA+T is a 128-tap linear taper digital potentiometer in 8 pin µDFN package. The device performs the same function as a discrete potentiometer or variable resistor. An integrated non-volatile memory recalls the programmed wiper position of the digital potentiometer. A simple 2-wire up/down interface programs the wiper position. It is ideally used for backlight adjustment, bias settings for radio and LED bias adjustments.

                                                                                                    • Supply voltage range is 2.7V to 5.25V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Standby supply current of 0.5µA
                                                                                                    • End to end resistance is 22Kohm at ±25% tolerance and temperature coefficient is 50ppm/°C
                                                                                                    • Ratiometric resistance temperature coefficient is 5ppm/°C
                                                                                                    • 80,000 wiper store cycles
                                                                                                    • 50 year wiper data retention

                                                                                                    Applications

                                                                                                    Signal Processing, Portable Devices, Consumer Electronics

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Potentiometer Type

                                                                                                    Non Volatile

                                                                                                    No. of Pots

                                                                                                    Single

                                                                                                    Track Taper

                                                                                                    Linear

                                                                                                    Resistance Tolerance

                                                                                                    ± 25%

                                                                                                    IC Case / Package

                                                                                                    µDFN

                                                                                                    Potentiometer IC Case Style

                                                                                                    µDFN

                                                                                                    No. of Steps

                                                                                                    128

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Single 128-Tap Non-volatile Digital Pots

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    End To End Resistance

                                                                                                    22kohm

                                                                                                    Control Interface

                                                                                                    Increment Decrement

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Temperature Coefficient

                                                                                                    50ppm/°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product