
4,990 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.660 | $3.66 |
| Total Price | $3.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 25+ | $2.530 |
| 50+ | $2.410 |
| 100+ | $2.280 |
| 250+ | $2.160 |
| 500+ | $2.140 |
Product Information
Product Overview
The MAX5128ELA+T is a 128-tap linear taper digital potentiometer in 8 pin µDFN package. The device performs the same function as a discrete potentiometer or variable resistor. An integrated non-volatile memory recalls the programmed wiper position of the digital potentiometer. A simple 2-wire up/down interface programs the wiper position. It is ideally used for backlight adjustment, bias settings for radio and LED bias adjustments.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- Standby supply current of 0.5µA
- End to end resistance is 22Kohm at ±25% tolerance and temperature coefficient is 50ppm/°C
- Ratiometric resistance temperature coefficient is 5ppm/°C
- 80,000 wiper store cycles
- 50 year wiper data retention
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Volatile
Increment Decrement
Linear
± 25%
µDFN
Surface Mount
128
-40°C
Single 128-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
22kohm
Single
2.7V
5.25V
8Pins
µDFN
50ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
