2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Analog Front End ICs
                                                                                                    Print Page

                                                                                                    MCP2036-I/P

                                                                                                    INDUCTIVE TOUCH SENSOR ANALOG FRONT END-ANALOG FRONT END-AFE 2MHZ, DIP-14

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MCP2036-I/P
                                                                                                    MICROCHIP MCP2036-I/P
                                                                                                    MICROCHIP MCP2036-I/P
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP2036-I/P
                                                                                                    Newark Part No.14R8863
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    120+$0.721
                                                                                                    Price for:Each
                                                                                                    Minimum: 930
                                                                                                    Multiple: 30
                                                                                                    $670.53
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP2036-I/P
                                                                                                    Newark Part No.14R8863
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Slew Rate0.6V/µs
                                                                                                    AFE IC TypeInductive Sensor Analog Front End
                                                                                                    Turn On Time4µs
                                                                                                    AFE IC ApplicationDisplacement/Force/Rotational Inductive Sensor Interface, Inductive Keyboards
                                                                                                    No. of Channels1Channels
                                                                                                    IC Interface Type-
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Clock Frequency Max2MHz
                                                                                                    Sensor Case StyleDIP
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC Case / PackagePDIP
                                                                                                    No. of Pins14Pins
                                                                                                    Resolution-
                                                                                                    Sampling Rate-
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Slew Rate

                                                                                                    0.6V/µs

                                                                                                    Turn On Time

                                                                                                    4µs

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Sensor Case Style

                                                                                                    DIP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Case / Package

                                                                                                    PDIP

                                                                                                    Resolution

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    AFE IC Type

                                                                                                    Inductive Sensor Analog Front End

                                                                                                    AFE IC Application

                                                                                                    Displacement/Force/Rotational Inductive Sensor Interface, Inductive Keyboards

                                                                                                    IC Interface Type

                                                                                                    -

                                                                                                    Clock Frequency Max

                                                                                                    2MHz

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product