Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP2036-I/P
Newark Part No.14R8863
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 120+ | $0.721 |
Price for:Each
Minimum: 930
Multiple: 30
$670.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2036-I/P
Newark Part No.14R8863
Technical Datasheet
Slew Rate0.6V/µs
Turn On Time4µs
Clock Frequency Max2MHz
Supply Voltage Min2.7V
Sensor Case StyleDIP
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
No. of Pins14Pins
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slew Rate
0.6V/µs
Clock Frequency Max
2MHz
Sensor Case Style
DIP
Operating Temperature Min
-40°C
No. of Pins
14Pins
MSL
-
Turn On Time
4µs
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate