2. Semiconductors - ICs
                                                                                                    3. CODECs / Encoders / Decoders
                                                                                                    4. CODECs
                                                                                                    Print Page

                                                                                                    AD1836AASZ

                                                                                                    Audio Codec, Stereo, 4, 3, -40 °C, 85 °C, 96 kSPS

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD1836AASZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD1836AASZ
                                                                                                    Newark Part No.49AK9117
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$37.070
                                                                                                    5+$33.810
                                                                                                    10+$30.550
                                                                                                    25+$28.250
                                                                                                    50+$27.530
                                                                                                    100+$26.810
                                                                                                    250+$25.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $37.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD1836AASZ
                                                                                                    Newark Part No.49AK9117
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Audio CODEC TypeStereo
                                                                                                    No. of ADCs4
                                                                                                    No. of DACs3
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Sampling Rate96kSPS
                                                                                                    Audio IC Case StyleMQFP
                                                                                                    No. of Pins52Pins
                                                                                                    No. of Input Channels4Channels
                                                                                                    No. of Output Channels6Channels
                                                                                                    ADC / DAC Resolution24bit
                                                                                                    ADCs / DACs Signal to Noise Ratio108dB
                                                                                                    IC Interface TypeSerial, SPI
                                                                                                    Supply Voltage Range4.75V to 5.25V
                                                                                                    Supply Voltage Range4.75V to 5.25V
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    AD1836A is a high performance, single-chip codec that provides three stereo DACs and two stereo ADCs using Analog Devices, Inc., patented multibit Σ-Δ architecture. An SPI® port is included, allowing a microcontroller to adjust volume and many other parameters. It operates from a 5V supply, with provision for a separate output supply to interface with low voltage external circuitry. It is used in applications such as home theatre systems, automotive audio systems, DVD recorders, set-top boxes, digital audio effects processors etc.

                                                                                                    • 5V multichannel audio system, programmable gain amplifier for ADC input
                                                                                                    • Supports 24-bit and 96KHz sample rate, hardware and software controllable clockless mute
                                                                                                    • Multibit Σ-∆ modulators with data directed scrambling
                                                                                                    • Differential output for optimum performance, digital de-emphasis processing
                                                                                                    • On-chip volume control with "auto-ramp" function
                                                                                                    • Supports 256 × fS, 512 × fS, or 768 × fS host clock
                                                                                                    • Power-down mode plus soft power-down mode
                                                                                                    • TDM interface mode supports 8 in/8 out using a single SHARC® SPORT
                                                                                                    • 5V multichannel audio system
                                                                                                    • Operating temperature range from -40°C to +85°C, package style is 52-lead MQFP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Audio CODEC Type

                                                                                                    Stereo

                                                                                                    No. of DACs

                                                                                                    3

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Audio IC Case Style

                                                                                                    MQFP

                                                                                                    No. of Input Channels

                                                                                                    4Channels

                                                                                                    ADC / DAC Resolution

                                                                                                    24bit

                                                                                                    IC Interface Type

                                                                                                    Serial, SPI

                                                                                                    Supply Voltage Range

                                                                                                    4.75V to 5.25V

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of ADCs

                                                                                                    4

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sampling Rate

                                                                                                    96kSPS

                                                                                                    No. of Pins

                                                                                                    52Pins

                                                                                                    No. of Output Channels

                                                                                                    6Channels

                                                                                                    ADCs / DACs Signal to Noise Ratio

                                                                                                    108dB

                                                                                                    Supply Voltage Range

                                                                                                    4.75V to 5.25V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product