| Quantity | Price |
|---|---|
| 1+ | $28.020 |
| 5+ | $24.180 |
| 10+ | $20.340 |
| 25+ | $17.740 |
| 50+ | $17.720 |
| 100+ | $17.710 |
Product Information
Product Overview
AD1836A is a high performance, single-chip codec that provides three stereo DACs and two stereo ADCs using Analog Devices, Inc., patented multibit Σ-Δ architecture. An SPI® port is included, allowing a microcontroller to adjust volume and many other parameters. It operates from a 5V supply, with provision for a separate output supply to interface with low voltage external circuitry. It is used in applications such as home theatre systems, automotive audio systems, DVD recorders, set-top boxes, digital audio effects processors etc.
- 5V multichannel audio system, programmable gain amplifier for ADC input
- Supports 24-bit and 96KHz sample rate, hardware and software controllable clockless mute
- Multibit Σ-∆ modulators with data directed scrambling
- Differential output for optimum performance, digital de-emphasis processing
- On-chip volume control with "auto-ramp" function
- Supports 256 × fS, 512 × fS, or 768 × fS host clock
- Power-down mode plus soft power-down mode
- TDM interface mode supports 8 in/8 out using a single SHARC® SPORT
- 5V multichannel audio system
- Operating temperature range from -40°C to +85°C, package style is 52-lead MQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Stereo
3
85°C
MQFP
4Channels
24bit
Serial, SPI
4.75V to 5.25V
-
No SVHC (25-Jun-2025)
4
-40°C
96kSPS
52Pins
6Channels
108dB
4.75V to 5.25V
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate