Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 10+ | $8.870 |
| 25+ | $8.060 |
| 50+ | $7.700 |
| 100+ | $7.330 |
| 250+ | $7.180 |
| 500+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89833LMG.Copy
Newark Part No.15AC0626
Technical Datasheet
Device TypeLVDS Buffer
Clock IC TypeFanout Buffer, Translator
Clock Buffer TypeFanout Buffer, Translator
Peak-to-Peak Jitter Max200ps
Frequency2GHz
Supply Current Max45mA
Input Frequency Max2GHz
Clock IC Case StyleQFN-EP
No. of Outputs1Outputs
Driver Case StyleMLF
Signaling Rate-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN-EP
Output Level TypeLVDS
ESD HBM-
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
LVDS Buffer
Clock Buffer Type
Fanout Buffer, Translator
Frequency
2GHz
Input Frequency Max
2GHz
No. of Outputs
1Outputs
Signaling Rate
-
Supply Voltage Max
3.6V
Output Level Type
LVDS
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
MSL
-
Clock IC Type
Fanout Buffer, Translator
Peak-to-Peak Jitter Max
200ps
Supply Current Max
45mA
Clock IC Case Style
QFN-EP
Driver Case Style
MLF
Supply Voltage Min
3V
IC Case / Package
QFN-EP
ESD HBM
-
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SY89833LMG.
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate