Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 2+ | $4.290 |
| 4+ | $4.250 |
| 8+ | $4.210 |
| 16+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89833LMG.Copy
Newark Part No.15AC0626
Technical Datasheet
Device TypeLVDS Buffer
Clock Buffer TypeFanout Buffer, Translator
Clock IC TypeFanout Buffer, Translator
Frequency2GHz
Peak-to-Peak Jitter Max200ps
Input Frequency Max2GHz
Supply Current Max45mA
Clock IC Case StyleQFN-EP
No. of Outputs1Outputs
Driver Case StyleMLF
Supply Voltage Min3V
Signaling Rate-
Supply Voltage Max3.6V
Output Level TypeLVDS
IC Case / PackageQFN-EP
ESD HBM-
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
LVDS Buffer
Clock IC Type
Fanout Buffer, Translator
Peak-to-Peak Jitter Max
200ps
Supply Current Max
45mA
No. of Outputs
1Outputs
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Case / Package
QFN-EP
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
MSL
-
Clock Buffer Type
Fanout Buffer, Translator
Frequency
2GHz
Input Frequency Max
2GHz
Clock IC Case Style
QFN-EP
Driver Case Style
MLF
Signaling Rate
-
Output Level Type
LVDS
ESD HBM
-
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SY89833LMG.
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate