Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS03MR12A6MA1BBPSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.56AJ9844
Product RangeHybridPACK CoolSiC
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,963.900 |
| 5+ | $1,924.620 |
| 10+ | $1,885.340 |
| 25+ | $1,846.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,963.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS03MR12A6MA1BBPSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.56AJ9844
Product RangeHybridPACK CoolSiC
Technical Datasheet
MOSFET Module ConfigurationSixPack
Transistor PolaritySix N Channel
Channel TypeSix N Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.00275ohm
On Resistance Rds(on)0.00275ohm
Transistor Case StyleModule
No. of Pins32Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.4V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Product RangeHybridPACK CoolSiC
SVHCNo SVHC (25-Jun-2025)
Product Overview
FS03MR12A6MA1BBPSA1 is a HybridPACK™ Drive module with CoolSiC™ automotive MOSFET. It is designed for demanding applications such as automotive applications, hybrid electrical vehicles (H)EV, motor drives and commercial agriculture vehicles.
- VDSS 1200V for high-voltage applications
- Nominal drain current ID 400A
- Silicon Carbide (SiC) semiconductor for high efficiency
- Low RDS(on) minimizes conduction losses, low switching losses for faster operation
- 4.2kV DC 1sec insulation
- Low gate charge (Qg) and Crss for efficient switching
- Low inductive design less than 10nH reduces overshoot
- Operating junction temperature up to 150°C
- Compact, high-power-density design with direct-cooled PinFin base plate
- Integrated NTC sensor, PressFIT contacts
Technical Specifications
MOSFET Module Configuration
SixPack
Channel Type
Six N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
0.00275ohm
No. of Pins
32Pins
Gate Source Threshold Voltage Max
4.4V
Power Dissipation
-
Product Range
HybridPACK CoolSiC
Transistor Polarity
Six N Channel
Continuous Drain Current Id
400A
Drain Source On State Resistance
0.00275ohm
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation Pd
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate