Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FS03MR12A6MA1BBPSA1Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 56AJ9844 |
| Product Range | HybridPACK CoolSiC |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,098.560 |
| 5+ | $2,056.590 |
| 10+ | $2,014.620 |
| 25+ | $1,972.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2,098.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FS03MR12A6MA1BBPSA1Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 56AJ9844 |
| Product Range | HybridPACK CoolSiC |
| Technical Datasheet | |
| MOSFET Module Configuration | SixPack |
| Transistor Polarity | Six N Channel |
| Channel Type | Six N Channel |
| Continuous Drain Current Id | 400A |
| Drain Source Voltage Vds | 1.2kV |
| Drain Source On State Resistance | 0.00275ohm |
| On Resistance Rds(on) | 0.00275ohm |
| Transistor Case Style | Module |
| No. of Pins | 32Pins |
| Rds(on) Test Voltage | 15V |
| Gate Source Threshold Voltage Max | 4.4V |
| Power Dissipation Pd | - |
| Power Dissipation | - |
| Operating Temperature Max | 150°C |
| Product Range | HybridPACK CoolSiC |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FS03MR12A6MA1BBPSA1 is a HybridPACK™ Drive module with CoolSiC™ automotive MOSFET. It is designed for demanding applications such as automotive applications, hybrid electrical vehicles (H)EV, motor drives and commercial agriculture vehicles.
- VDSS 1200V for high-voltage applications
- Nominal drain current ID 400A
- Silicon Carbide (SiC) semiconductor for high efficiency
- Low RDS(on) minimizes conduction losses, low switching losses for faster operation
- 4.2kV DC 1sec insulation
- Low gate charge (Qg) and Crss for efficient switching
- Low inductive design less than 10nH reduces overshoot
- Operating junction temperature up to 150°C
- Compact, high-power-density design with direct-cooled PinFin base plate
- Integrated NTC sensor, PressFIT contacts
Technical Specifications
| MOSFET Module Configuration | SixPack |
|---|---|
| Channel Type | Six N Channel |
| Drain Source Voltage Vds | 1.2kV |
| On Resistance Rds(on) | 0.00275ohm |
| No. of Pins | 32Pins |
| Gate Source Threshold Voltage Max | 4.4V |
| Power Dissipation | - |
| Product Range | HybridPACK CoolSiC |
| Transistor Polarity | Six N Channel |
|---|---|
| Continuous Drain Current Id | 400A |
| Drain Source On State Resistance | 0.00275ohm |
| Transistor Case Style | Module |
| Rds(on) Test Voltage | 15V |
| Power Dissipation Pd | - |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
