Print Page
MD200HFR120C2S
SIC MOSFET, DUAL N-CH, 1.2KV, 299A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoMD200HFR120C2SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.93AC7199
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $778.140 |
| 5+ | $769.940 |
| 10+ | $761.980 |
| 25+ | $729.810 |
Price for:Each
Minimum: 1
Multiple: 1
$778.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoMD200HFR120C2SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.93AC7199
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Transistor PolarityDual N Channel
Channel TypeDual N Channel
Continuous Drain Current Id299A
On Resistance Rds(on)0.0067ohm
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance8700µohm
Transistor Case StyleModule
No. of Pins-
Power Dissipation Pd-
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation-
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
Starpower IGBT Modules and Arrays provide ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS. With key features of Trench IGBT technology, maximum junction temperature 175°C and an Isolated copper baseplate using DBC technology.
Technical Specifications
MOSFET Module Configuration
Half Bridge
Channel Type
Dual N Channel
On Resistance Rds(on)
0.0067ohm
Drain Source On State Resistance
8700µohm
No. of Pins
-
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
-
Transistor Polarity
Dual N Channel
Continuous Drain Current Id
299A
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Power Dissipation Pd
-
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate