Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH80B120MNQ0SNGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK2769
Product RangeEliteSiC Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.340 |
| 5+ | $64.860 |
| 10+ | $58.370 |
| 25+ | $51.890 |
| 50+ | $50.850 |
| 100+ | $49.810 |
Price for:Each
Minimum: 1
Multiple: 1
$71.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH80B120MNQ0SNGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK2769
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationDualPack
Channel TypeDual N Channel
Continuous Drain Current Id23A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.08ohm
Transistor Case StyleModule
No. of Pins22Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2V
Power Dissipation69W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
DualPack
Continuous Drain Current Id
23A
Drain Source On State Resistance
0.08ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
2V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
20V
Power Dissipation
69W
Product Range
EliteSiC Series
Technical Docs (2)
Alternatives for NXH80B120MNQ0SNG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
