Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1842SDK1600Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.08R5722
Product RangeF18
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.980 |
| 5+ | $184.490 |
| 10+ | $179.990 |
Price for:Each
Minimum: 1
Multiple: 1
$188.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1842SDK1600Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.08R5722
Product RangeF18
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average On State Current40A
Average Forward Current40A
On State RMS Current40A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current1kA
Operating Temperature Max125°C
Holding Current Max-
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product RangeF18
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average Forward Current
40A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
40A
On State RMS Current
40A
Peak Non Repetitive Surge Current
1kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
F18
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate